LEM HO Series Current Transformer, 6A Input, 20:1, Maximum of 25 mA Output, 8 x 8mm Bore, 3.14 → 3.46 V
- RS Stock No.:
- 138-3457
- Mfr. Part No.:
- HO 6-P/SP33-1000
- Brand:
- LEM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 138-3457
- Mfr. Part No.:
- HO 6-P/SP33-1000
- Brand:
- LEM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEM | |
| Current Ratio | 20:1 | |
| Series | HO | |
| Bore Size | 8 x 8mm | |
| Sensor Technology | Open Loop | |
| Supply Voltage | 3.14 → 3.46 V | |
| Input Current | 6A | |
| Output Current | Maximum of 25 mA | |
| Overall Height | 20.9mm | |
| Overall Width | 23.94mm | |
| Overall Depth | 12mm | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +105°C | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand LEM | ||
Current Ratio 20:1 | ||
Series HO | ||
Bore Size 8 x 8mm | ||
Sensor Technology Open Loop | ||
Supply Voltage 3.14 → 3.46 V | ||
Input Current 6A | ||
Output Current Maximum of 25 mA | ||
Overall Height 20.9mm | ||
Overall Width 23.94mm | ||
Overall Depth 12mm | ||
Minimum Temperature -40°C | ||
Maximum Temperature +105°C | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- BG
Related links
- LEM HO Series Current Transformer 10 A 3.14V, 3.46 V 15 mm Bore
- LEM HO Series Current Transformer 15 A 3.14V, 3.46 V 18 mm Bore
- LEM HO Series Current Transformer 25 A 3.14V, 3.46 V 18 mm Bore
- LEM HO Series Current Transformer 8 A 3.14V, 3.46 V 18 mm Bore
- LEM HO Series Current Transformer 6 A 4.5V, 5.5 V 15 mm Bore
- LEM HO Series Current Transformer 15 A 4.5V, 5.5 V
- LEM HO Series Current Transformer 8 A 4.5V, 5.5 V
- LEM HO Series Current Transformer 625 A 1 4.5V, 5.5 V 15 mm Bore
