LEM HO Series Current Transformer 8 A 4.5V, 5.5 V 18mm Bore
- RS Stock No.:
- 138-3458
- Mfr. Part No.:
- HO 8-NSM-0000
- Brand:
- LEM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 138-3458
- Mfr. Part No.:
- HO 8-NSM-0000
- Brand:
- LEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEM | |
| Product Type | Current Transformer | |
| Series | HO | |
| Terminal Type | Wire | |
| Primary Current | 8A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 508: 2010, IEC 61326-1: 2012, IEC 61010-1: 2010, EN 50178: 1997, CE | |
| Length | 12.5mm | |
| Width | 25mm | |
| Depth | 12mm | |
| Weight | 5g | |
| Mount Type | Panel | |
| Minimum Operating Frequency | 250kHz | |
| Supply Voltage | 4.5V, 5.5V | |
| Bore Diameter | 18mm | |
| Select all | ||
|---|---|---|
Brand LEM | ||
Product Type Current Transformer | ||
Series HO | ||
Terminal Type Wire | ||
Primary Current 8A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 508: 2010, IEC 61326-1: 2012, IEC 61010-1: 2010, EN 50178: 1997, CE | ||
Length 12.5mm | ||
Width 25mm | ||
Depth 12mm | ||
Weight 5g | ||
Mount Type Panel | ||
Minimum Operating Frequency 250kHz | ||
Supply Voltage 4.5V, 5.5V | ||
Bore Diameter 18mm | ||
- COO (Country of Origin):
- BG
HO-NSM Series
LEM HO-NSM series multi-range current transducers for the electronic measurement of current. The HO-NSM series can measure dc, ac and pulsed current with galvanic separation between the primary and the secondary circuit.
Features and Benefits
Hall effect measuring principle;Low power consumption;Fixed offset and sensitivity;Small size and space saving;High immunity to external interference;Suitable for industrial applications;Factory calibrated
Related links
- LEM HO Series Current Transformer 8 A 3.14V, 3.46 V 18 mm Bore
- LEM HO Series Current Transformer 6 A 4.5V, 5.5 V 15 mm Bore
- LEM HO Series Current Transformer 10 A 4.5V, 5.5 V 15 mm Bore
- LEM HO Series Current Transformer 8 A 4.5V, 5.5 V
- LEM HO Series Current Transformer 15 A 3.14V, 3.46 V 18 mm Bore
- LEM HO Series Current Transformer 25 A 3.14V, 3.46 V 18 mm Bore
- LEM HO Series Current Transformer 120 A 4.5V, 5.5 V 15 mm Bore
- LEM HO Series Current Transformer 120 A 4.5V, 5.5 V 1.75 mm Bore
