LEM HO Series Current Transformer 10 A 3.14V, 3.46 V 15mm Bore
- RS Stock No.:
- 138-3461
- Mfr. Part No.:
- HO 10-P/SP33-1000
- Brand:
- LEM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 138-3461
- Mfr. Part No.:
- HO 10-P/SP33-1000
- Brand:
- LEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEM | |
| Product Type | Current Transformer | |
| Series | HO | |
| Terminal Type | Wire | |
| Primary Current | 10A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Width | 23.94mm | |
| Standards/Approvals | CE, UL 508: 2010, IEC 61326-1: 2012, IEC 61010-1: 2010, EN 50178: 1997 | |
| Weight | 10g | |
| Length | 20.9mm | |
| Depth | 12mm | |
| Mount Type | Panel | |
| Minimum Operating Frequency | 250kHz | |
| Supply Voltage | 3.14V, 3.46V | |
| Bore Diameter | 15mm | |
| Select all | ||
|---|---|---|
Brand LEM | ||
Product Type Current Transformer | ||
Series HO | ||
Terminal Type Wire | ||
Primary Current 10A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Width 23.94mm | ||
Standards/Approvals CE, UL 508: 2010, IEC 61326-1: 2012, IEC 61010-1: 2010, EN 50178: 1997 | ||
Weight 10g | ||
Length 20.9mm | ||
Depth 12mm | ||
Mount Type Panel | ||
Minimum Operating Frequency 250kHz | ||
Supply Voltage 3.14V, 3.46V | ||
Bore Diameter 15mm | ||
- COO (Country of Origin):
- BG
HO-P/SP33 Series
LEM HO-P/SP33 series multi-range current transducers for the electronic measurement of current. The HO-P/SP33 series can measure dc, ac and pulsed current with galvanic separation between the primary and the secondary circuit.
Features and Benefits
Hall effect measuring principle;Low power consumption;Fixed offset and sensitivity;Small size and space saving;High immunity to external interference;Suitable for industrial applications;Factory calibrated
Related links
- LEM HO Series Current Transformer 15 A 3.14V, 3.46 V 18 mm Bore
- LEM HO Series Current Transformer 25 A 3.14V, 3.46 V 18 mm Bore
- LEM HO Series Current Transformer 8 A 3.14V, 3.46 V 18 mm Bore
- LEM HO Series Current Transformer 20:1 8 x 8mm Bore, 3.14 → 3.46 V
- LEM HO Series Current Transformer 10 A 4.5V, 5.5 V 15 mm Bore
- LEM HO Series Current Transformer 6 A 4.5V, 5.5 V 15 mm Bore
- LEM HO Series Current Transformer 120 A 4.5V, 5.5 V 15 mm Bore
- LEM HO Series Current Transformer 180 A 4.5V, 5.5 V 15 mm Bore
