LEM HO Series Current Transformer 8 A 4.5V, 5.5 V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
793-4597
Mfr. Part No.:
HO 8-NP
Brand:
LEM
Find similar products by selecting one or more attributes.
Select all

Brand

LEM

Product Type

Current Transformer

Series

HO

Primary DC Resistance

0.36mΩ

Secondary Current

8A

Terminal Type

Wire

Minimum Operating Temperature

-40°C

Primary Current

8A

Maximum Operating Temperature

105°C

Standards/Approvals

CE, IEC 61326-1: 2012, IEC 61010-1: 2010, EN 50178: 1997, UL 508: 2010

Weight

5g

Width

12mm

Depth

23.94mm

Length

12mm

Maximum Operating Frequency

250kHz

Mount Type

PCB

Minimum Operating Frequency

250kHz

Supply Voltage

4.5V, 5.5V

HO-NP Series


LEM HO-NP series multi-range current transducers for the electronic measurement of current. The HO-NP series can measure dc, ac and pulsed current with galvanic separation between the primary and the secondary circuit.

Features and Benefits


Open loop multi-range current transducer;Voltage output;Low power consumption;Fixed offset and sensitivity;Small size and space saving;High immunity to external interference;Suitable for industrial applications;Factory calibrated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy