Sifam Tinsley OMEGA Series Current Transformer 600 A 60:5 → 630:5 45mm Bore
- RS Stock No.:
- 123-6727
- Mfr. Part No.:
- XN45-335051S000000
- Brand:
- Sifam Tinsley
Subtotal (1 unit)*
$69.83
(exc. GST)
$76.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.83 |
*price indicative
- RS Stock No.:
- 123-6727
- Mfr. Part No.:
- XN45-335051S000000
- Brand:
- Sifam Tinsley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam Tinsley | |
| Product Type | Current Transformer | |
| Series | OMEGA | |
| Secondary Current | 5A | |
| Terminal Type | Screw | |
| Primary Current | 600A | |
| Weight | 650g | |
| Standards/Approvals | IEC 61010-2, IEC/EN 60044-1 / IEC 61869-1 | |
| Width | 141mm | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | Base, DIN Rail | |
| Turns Ratio | 60:5 → 630:5 | |
| Bore Diameter | 45mm | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Sifam Tinsley | ||
Product Type Current Transformer | ||
Series OMEGA | ||
Secondary Current 5A | ||
Terminal Type Screw | ||
Primary Current 600A | ||
Weight 650g | ||
Standards/Approvals IEC 61010-2, IEC/EN 60044-1 / IEC 61869-1 | ||
Width 141mm | ||
Maximum Operating Frequency 60Hz | ||
Mount Type Base, DIN Rail | ||
Turns Ratio 60:5 → 630:5 | ||
Bore Diameter 45mm | ||
Minimum Operating Frequency 50Hz | ||
Non Compliant
- COO (Country of Origin):
- IN
Sifam OMEGA 3 Phase Current Transformers
OMEGA 3 Phase current transformers are suitable for primary ranges from 60 A to 630 A with 5 A secondary. The current transformers allow faster installation directly next to the moulded case circuit breakers for optimised use of space.
Features and Benefits
• Wire sealable terminal covers
• Cost effective 3 phase case design
• System voltage 720 V, 50-60 Hz
• Primary currents 60 Amps to 630 Amps AC
• 3 sizes available: 15 x 25 mm, 21 x 25 mm & 31 x 31 mm
• Various mounting options- DIN Rail, Busbar or Base mounting
• Self-extinguishing casing classification VO according to UL-94
• Accuracy class 1
Current Transformers
Related links
- Sifam Tinsley OMEGA Series Current Transformer 250 A 60:5 to 630:5 45 mm Bore
- Sifam Tinsley OMEGA Series Current Transformer 630 A 45 mm Bore
- Sifam Tinsley OMEGA Series Current Transformer 300 A 60:5A to 630:5A 45 mm Bore
- Sifam Tinsley OMEGA Series Current Transformer 500 A 45 mm Bore
- Sifam Tinsley OMEGA Series Current Transformer 400 A 45 mm Bore
- Sifam Tinsley OMEGA Series Current Transformer 160 A 60:5 to 630:5 A 31 mm Bore
- Sifam Tinsley OMEGA Series Current Transformer 200 A 60:5A to 630:5A 35 mm Bore
- Sifam Tinsley OMEGA Series Current Transformer 125 A 60:5A to 630:5A 35 mm Bore
