Harting 09 05 48 Way 5.08mm Pitch, Type E Class C2, 3 Row, Right Angle DIN 41612 Connector, Plug
- RS Stock No.:
- 923-1733
- Mfr. Part No.:
- 09051486921
- Brand:
- HARTING
Bulk discount available
Price (ex. GST) Each (In a Box of 20)
$10.612
(exc. GST)
$11.673
(inc. GST)
9 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
20 - 20 | $10.612 | $212.24 |
40 - 60 | $10.426 | $208.52 |
80 + | $10.235 | $204.70 |
**price indicative
Related links
- HARTING 09 05 48 Way 5.08mm Pitch 3 Row Plug
- Harting 09 05 48 Way 5.08mm Pitch 3 Row Socket
- HARTING 09 05 48 Way 5.08mm Pitch 3 Row Plug
- Harting 09 05 48 Way 5.08mm Pitch 3 Row Socket
- Harting 09 06 48 Way 5.08mm Pitch 3 Row Socket
- HARTING 09 05 48 Way 2.54mm Pitch 2 Row Plug
- Harting 09 05 48 Way 5.08mm Pitch 3 Row Socket
- Harting DIN 41612 48 Way 5.08mm Pitch 3 Row Plug