Lovato Electric DM Series Current Transformer 300 A 36mm Bore

Subtotal (1 unit)*

$436.57

(exc. GST)

$480.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$436.57

*price indicative

RS Stock No.:
820-336
Mfr. Part No.:
DM2TMA0300
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Current Transformer

Series

DM

Secondary Current

5A

Terminal Type

Pre-Wired

Minimum Operating Temperature

-25°C

Primary Current

300A

Maximum Operating Temperature

50°C

Length

57.5mm

Width

86mm

Depth

42mm

Weight

380g

Standards/Approvals

IEC/EN/BS 61869-2

Maximum Operating Frequency

60Hz

Mount Type

DIN Rail

Minimum Operating Frequency

50Hz

Bore Diameter

36mm

COO (Country of Origin):
CN
The Lovato Current transformer is a Compact prewired split-core device designed for effective measurement of high current flows. It features a 36x36mm hole suitable for installation in various environments.

Handles primary currents of up to 300A effectively

Supports operational frequencies from 50Hz to 60Hz

Rated insulation voltage of 720V ensures safety

Robust overload withstand capability of 120% Ipn

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy