Lovato Electric DM Series Current Transformer 600 A 36mm Bore
- RS Stock No.:
- 820-362
- Mfr. Part No.:
- DM2TMA0600
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$424.22
(exc. GST)
$466.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $424.22 |
*price indicative
- RS Stock No.:
- 820-362
- Mfr. Part No.:
- DM2TMA0600
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Current Transformer | |
| Series | DM | |
| Secondary Current | 5A | |
| Terminal Type | Pre-Wired | |
| Minimum Operating Temperature | -25°C | |
| Primary Current | 600A | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC/EN/BS 61869-2 | |
| Weight | 380g | |
| Width | 86mm | |
| Length | 57.5mm | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | DIN Rail | |
| Bore Diameter | 36mm | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Current Transformer | ||
Series DM | ||
Secondary Current 5A | ||
Terminal Type Pre-Wired | ||
Minimum Operating Temperature -25°C | ||
Primary Current 600A | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC/EN/BS 61869-2 | ||
Weight 380g | ||
Width 86mm | ||
Length 57.5mm | ||
Maximum Operating Frequency 60Hz | ||
Mount Type DIN Rail | ||
Bore Diameter 36mm | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- CN
The Lovato Current transformer is a Compact prewired split-core device designed for efficient current measurement. Its robust structure accommodates a 36x36mm hole and is capable of handling primary currents up to 600A.
Primary current input of 600A and secondary output of 5A ensures accurate performance
Overload withstand capability of 120% protects the device under extreme conditions
Rated insulation of 720V guarantees safety and compliance during operation
Operating temperature range from -25°C to +50°C facilitates diverse environmental applications
Related links
- Lovato DM Series Current Transformer 500 A 36 mm Bore
- Lovato DM Series Current Transformer 400 A 36 mm Bore
- Lovato DM Series Current Transformer 250 A 36 mm Bore
- Lovato DM Series Current Transformer 300 A 36 mm Bore
- Lovato DM Series Current Transformer 600 A 30 mm Bore
- Lovato DM Series Current Transformer 600 A 45 mm Bore
- Lovato DM Series Current Transformer 600 A 28 mm Bore
- Lovato DM Series Current Transformer 600 A 23 mm Bore
