Lovato Electric DM Series Current Transformer 500 A 28mm Bore

Subtotal (1 unit)*

$261.21

(exc. GST)

$287.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$261.21

*price indicative

RS Stock No.:
820-349
Mfr. Part No.:
DM1TP0500
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Current Transformer

Series

DM

Secondary Current

5A

Terminal Type

Screw Terminal

Primary Current

500A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Length

74.5mm

Standards/Approvals

IEC/EN/BS 61869-2

Weight

480g

Depth

40mm

Width

98.5mm

Mount Type

DIN Rail

Maximum Operating Frequency

60Hz

Bore Diameter

28mm

Minimum Operating Frequency

50Hz

COO (Country of Origin):
CN
The Lovato Current transformer is designed for solid-core applications, capable of handling integrated Ø28mm cable systems and suitable for various busbar sizes up to 500A.

Primary current input is rated at 500A with a secondary output of 5A

Operates efficiently within a frequency range of 50 to 60 Hz

Built to withstand 120% of the rated overload current

Insulation rated for 720V with a dry class E type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy