Lovato Electric DM Series Current Transformer 250 A 23mm Bore

Subtotal (1 unit)*

$270.16

(exc. GST)

$297.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$270.16

*price indicative

RS Stock No.:
246-6457
Mfr. Part No.:
DM1TA0250
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Current Transformer

Series

DM

Secondary Current

5A

Terminal Type

Screw

Primary Current

250A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Standards/Approvals

IEC/EN 60044-1

Weight

900g

Mount Type

Screw Fixing

Maximum Operating Frequency

60Hz

Bore Diameter

23mm

Minimum Operating Frequency

50Hz

COO (Country of Origin):
CN
The Lovato Current transformer is a split-core transformer has 52 x 80 mm hole with primary current 250 A and secondary output current 5 A.

Operational frequency 60 Hz

Terminals type screw

Screw fixing

Operating temperature +50 °C

Protection degree IP30

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy