ABB 1SE Series Current Transformer 120 A
- RS Stock No.:
- 720-993
- Mfr. Part No.:
- 1SEP619868P0001
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$77.99
(exc. GST)
$85.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.99 |
*price indicative
- RS Stock No.:
- 720-993
- Mfr. Part No.:
- 1SEP619868P0001
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Current Transformer | |
| Series | 1SE | |
| Secondary Current | 1A | |
| Primary Current | 120A | |
| Length | 65mm | |
| Standards/Approvals | RoHS | |
| Width | 35mm | |
| Depth | 45mm | |
| Weight | 1kg | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Current Transformer | ||
Series 1SE | ||
Secondary Current 1A | ||
Primary Current 120A | ||
Length 65mm | ||
Standards/Approvals RoHS | ||
Width 35mm | ||
Depth 45mm | ||
Weight 1kg | ||
- COO (Country of Origin):
- DE
The ABB Current Transformer is designed to ensure accurate current measurement in a range of low-voltage applications. This essential component provides reliable performance whilst maintaining compliance with stringent EU directives, including RoHS and REACH. With a Compact design, it integrates seamlessly into various setups, making it a valuable addition for enhancing electrical system efficiency. Its outstanding build quality guarantees longevity and consistent performance, resolving the challenges often faced in operational environments. This current transformer encapsulates functionality and reliability, ensuring that power distribution systems operate optimally under diverse loads.
Compact design with net width of 35 mm for easy integration
Lightweight construction at 1 kg, facilitating straightforward installation
Minimum order quantity of just 1 piece allows flexible purchasing
Compliance with RoHS ensures environmental safety and regulatory adherence
High-quality material compliance initiatives enhance product reliability
Conformity with CE standards verifies product safety and performance
Robust construction assures durability even in challenging conditions
Customs Tariff Number 8504312990 simplifies import clearance
ETIM and eClass classifications guarantee proper categorisation in industry standards
- RS Stock No. 2949266
- Mfr. Part No. CTRA8120/5-2.5/1-1809
Each
$39.83
- RS Stock No. 2032084
- Mfr. Part No. 3RB2906-2BG1
Each
$418.15
Related links
- ABB 1SE Series Current Transformer 120 A
- HOBUT CTRA Series Current Transformer 120 A
- ABB 1SE Series Current Transformer 200 A
- ABB 1SE Series Current Transformer 250 A
- ABB 1SE Series Current Transformer 160 A
- ABB 1SE Series Current Transformer 300 A
- ABB 1SE Series Current Transformer 400 A
- ABB 1SE Series Current Transformer 100 A











