ABB 1SE Series Current Transformer 160 A

This image is representative of the product range

Subtotal (1 unit)*

$68.08

(exc. GST)

$74.89

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$68.08

*price indicative

RS Stock No.:
721-105
Mfr. Part No.:
1SEP619894P0001
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Current Transformer

Series

1SE

Secondary Current

5A

Primary Current

160A

Standards/Approvals

RoHS

Width

35mm

Weight

1kg

Depth

45mm

Length

65mm

COO (Country of Origin):
DE
The ABB Current Transformer is designed to provide accurate measurement of electrical currents in low-voltage systems. It ensures reliable performance across various applications, making it an essential component for precise monitoring and control of electrical power. With a robust design and a Compact size, this current transformer fits seamlessly into your existing infrastructure while offering excellent functionality and compliance with essential environmental standards. Its Compact dimensions and lightweight structure enhance installation flexibility, ensuring efficient integration into diverse electrical environments.

Extended Product Type ensures compatibility with diverse systems

Minimum Order Quantity of just 1 piece simplifies procurement

Lightweight at only 1 kg for easy installation

Compact dimensions enhance installation flexibility

Customs Tariff Number aids in streamlined importation

RoHS compliance aligns with environmental regulations for safer operation

CE conformity guarantees adherence to European safety standards

Designed to not fall within WEEE scope, promoting eco-friendliness

Built for durability, ensuring long-lasting performance in low-voltage applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy