ENTES ENS CCT Series Current Transformer 50 A 10mm Bore
- RS Stock No.:
- 628-878
- Mfr. Part No.:
- ENS.CCT 10 50A/0,333V CL:1
- Brand:
- ENTES
Subtotal (1 unit)*
$51.42
(exc. GST)
$56.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.42 |
*price indicative
- RS Stock No.:
- 628-878
- Mfr. Part No.:
- ENS.CCT 10 50A/0,333V CL:1
- Brand:
- ENTES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ENTES | |
| Product Type | Current Transformer | |
| Series | ENS CCT | |
| Primary Current | 50A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE | |
| Depth | 40.5mm | |
| Length | 22mm | |
| Width | 26mm | |
| Mount Type | Surface Mount | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Bore Diameter | 10mm | |
| Select all | ||
|---|---|---|
Brand ENTES | ||
Product Type Current Transformer | ||
Series ENS CCT | ||
Primary Current 50A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE | ||
Depth 40.5mm | ||
Length 22mm | ||
Width 26mm | ||
Mount Type Surface Mount | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
Bore Diameter 10mm | ||
- COO (Country of Origin):
- CN
The ENTES Clamp type current transformers enable one-handed operation, ensuring safe and easy mounting and removal without interrupting power. Their internal structure prevents malfunctions commonly caused by open-ended secondary wires in conventional transformers. These transformers provide a solution for measurement without cutting power, eliminating the need to disconnect the primary busbar.
Save time for instant measurements
Low consumption with magnetic core
Safe and handy design
Related links
- ENTES ENS CCT Series Current Transformer 75 A 10 mm Bore
- ENTES ENS CCT Series Current Transformer 30 A 10 mm Bore
- ENTES ENS CCT Series Current Transformer 100 A 16 mm Bore
- ENTES ENS CCT Series Current Transformer 150 A 24 mm Bore
- ENTES ENS CCT Series Current Transformer 250 A 24 mm Bore
- ENTES ENS CCT Series Current Transformer 300 A 24 mm Bore
- ENTES ENS CCT Series Current Transformer 400 A 24 mm Bore
- TDE Instruments ENS Series Current Transformer 250 A 24 mm Bore
