TDE Instruments ENT.A20MN Series Current Transformer 75 A 1.5 VA 20mm Bore

Subtotal (1 unit)*

$33.48

(exc. GST)

$36.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$33.48

*price indicative

RS Stock No.:
566-747
Distrelec Article No.:
303-95-659
Mfr. Part No.:
ENT.A20MN 75/5 1,5VA CL:1
Brand:
TDE Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

TDE Instruments

Product Type

Current Transformer

Series

ENT.A20MN

Power Rating

1.5VA

Secondary Current

5A

Terminal Type

Screw

Primary Current

75A

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

40°C

Standards/Approvals

TS EN 61869-2, IEC 61869-2

Width

46.7mm

Length

64.7mm

Depth

56.3mm

Mount Type

Busbar

Maximum Operating Frequency

60Hz

Minimum Operating Frequency

50Hz

Bore Diameter

20mm

COO (Country of Origin):
TR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy