TDE Instruments ENT.A20MN Series Current Transformer 75 A 1.5 VA 20mm Bore
- RS Stock No.:
- 566-745
- Distrelec Article No.:
- 303-95-658
- Mfr. Part No.:
- ENT.A20MN 75/1 1,5VA CL:1
- Brand:
- TDE Instruments
Subtotal (1 unit)*
$29.76
(exc. GST)
$32.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 21 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $29.76 |
*price indicative
- RS Stock No.:
- 566-745
- Distrelec Article No.:
- 303-95-658
- Mfr. Part No.:
- ENT.A20MN 75/1 1,5VA CL:1
- Brand:
- TDE Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDE Instruments | |
| Product Type | Current Transformer | |
| Series | ENT.A20MN | |
| Power Rating | 1.5VA | |
| Secondary Current | 1A | |
| Terminal Type | Screw | |
| Primary Current | 75A | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 40°C | |
| Width | 46.7mm | |
| Standards/Approvals | IEC 61869-2, TS EN 61869-2 | |
| Length | 64.7mm | |
| Depth | 56.3mm | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | Busbar | |
| Bore Diameter | 20mm | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand TDE Instruments | ||
Product Type Current Transformer | ||
Series ENT.A20MN | ||
Power Rating 1.5VA | ||
Secondary Current 1A | ||
Terminal Type Screw | ||
Primary Current 75A | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 40°C | ||
Width 46.7mm | ||
Standards/Approvals IEC 61869-2, TS EN 61869-2 | ||
Length 64.7mm | ||
Depth 56.3mm | ||
Maximum Operating Frequency 60Hz | ||
Mount Type Busbar | ||
Bore Diameter 20mm | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- TR
Related links
- TDE Instruments ENT.A20MN Series Current Transformer 75 A 30 VA 20 mm Bore
- ENTES ENT.A20MN Series Current Transformer 75 A 30 VA 720V 20 mm Bore
- TDE Instruments ENT.A20MN Series Current Transformer 100 A 30 VA 20 mm Bore
- TDE Instruments ENT.A20MN Series Current Transformer 200 A 30 VA 20 mm Bore
- TDE Instruments ENT.A30MN Series Current Transformer 75 A 30 VA 30 mm Bore
- TDE Instruments ENT.A30 Series Current Transformer 40 A 30 VA 30 mm Bore
- TDE Instruments ENT.A40MN Series Current Transformer 100 A 30 VA 40 mm Bore
- TDE Instruments ENT.A20MN Series Current Transformer 40 A 30 VA 20 mm Bore
