TDE Instruments ENT.A30 Series Current Transformer 40 A 1.5 VA 30mm Bore

Subtotal (1 unit)*

$54.76

(exc. GST)

$60.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$54.76

*price indicative

RS Stock No.:
566-699
Distrelec Article No.:
303-95-666
Mfr. Part No.:
ENT.A30 40/5 1,5VA CL:1
Brand:
TDE Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

TDE Instruments

Product Type

Current Transformer

Series

ENT.A30

Power Rating

1.5VA

Secondary Current

5A

Terminal Type

Screw

Primary Current

40A

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

40°C

Depth

53mm

Standards/Approvals

TS EN 61869-2, IEC 61869-2

Width

73.3mm

Length

90mm

Mount Type

Busbar

Maximum Operating Frequency

60Hz

Minimum Operating Frequency

50Hz

Bore Diameter

30mm

COO (Country of Origin):
TR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy