TDE Instruments ENT.A20MN Series Current Transformer 100 A 2.5 VA 20mm Bore

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
566-729
Distrelec Article No.:
303-95-646
Mfr. Part No.:
ENT.A20MN 100/1 2,5VA CL:1
Brand:
TDE Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

TDE Instruments

Product Type

Current Transformer

Series

ENT.A20MN

Power Rating

2.5VA

Secondary Current

1A

Terminal Type

Screw

Primary Current

100A

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

40°C

Depth

56.3mm

Width

46.7mm

Standards/Approvals

TS EN 61869-2, IEC 61869-2

Length

64.7mm

Maximum Operating Frequency

60Hz

Mount Type

Busbar

Minimum Operating Frequency

50Hz

Bore Diameter

20mm

COO (Country of Origin):
TR

  • RS Stock No. 0566731
  • Mfr. Part No. ENT.A20MN 100/5 2,5VA CL:1
Each
$33.48
  • RS Stock No. 0566735
  • Mfr. Part No. ENT.A20MN 150/5 2,5VA CL:0,5
Each
$29.76
  • RS Stock No. 0566739
  • Mfr. Part No. ENT.A20MN 300/5 5VA CL:0,5
Each
$33.48
  • RS Stock No. 0566738
  • Mfr. Part No. ENT.A20MN 200/5 5VA CL:1
Each
$33.48

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy