RS PRO Current Transformer 40 A 5 VA 720V 14mm Bore
- RS Stock No.:
- 557-790
- Brand:
- RS PRO
Subtotal (1 unit)*
$12.71
(exc. GST)
$13.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 67 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.71 |
*price indicative
- RS Stock No.:
- 557-790
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Current Transformer | |
| Series | RS PRO | |
| Power Rating | 5VA | |
| Secondary Current | 5A | |
| Terminal Type | Nickel Plated Brass Terminal | |
| Minimum Operating Temperature | -5°C | |
| Primary Current | 40A | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | EN 61869-2 / IEC 61869-2 | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | Base | |
| Bore Diameter | 14mm | |
| Supply Voltage | 720V | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Current Transformer | ||
Series RS PRO | ||
Power Rating 5VA | ||
Secondary Current 5A | ||
Terminal Type Nickel Plated Brass Terminal | ||
Minimum Operating Temperature -5°C | ||
Primary Current 40A | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals EN 61869-2 / IEC 61869-2 | ||
Maximum Operating Frequency 60Hz | ||
Mount Type Base | ||
Bore Diameter 14mm | ||
Supply Voltage 720V | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- TR
RS PRO Current Transformer, Sealable Model, 40A - 300A
RS PRO offers a reliable Current Transformer designed for accurate measurement and monitoring of electrical currents in various applications. This sealable model is ideal for use in environments where precise current measurement is critical, providing a primary current range of 40A to 300A.
Features and Benefits
Sealable Model: Ensures secure and tamper-proof installation
Compliant with TS EN 61869-2 / IEC 61869-2 Standards: Meets international standards for safety and performance
Maximum Operating Voltage (Un) 720V: Suitable for high-voltage applications
Operating Temperature -5°C to +40°C: Functions effectively in a wide range of temperatures
Rated Power Range 1-7.5 VA: Offers flexibility for various power requirements
Rated Continuous Thermal Current 1.2xIn: Supports continuous operation without overheating
Applications
Electrical distribution systems
Industrial automation
Power monitoring
Busbar and cable installations
Additional Information
Mounting Type: Base Mount
Dimensions: 64.7 x 47.2 x 56.1 mm
Bore Size: 21 mm
For Use With: Busbar, Cable
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO ENT.A20MN Series Current Transformer 150 A 5 VA 720V 14 mm Bore
- RS PRO ENT.A20MN Series Current Transformer 50 A 5 VA 720V 14 mm Bore
- RS PRO ENT.A20MN Series Current Transformer 125 A 5 VA 720V 14 mm Bore
- RS PRO ENT.A20MN Series Current Transformer 250 A 5 VA 720V 14 mm Bore
- RS PRO ENT.A20MN Series Current Transformer 200 A 5 VA 720V 14 mm Bore
- RS PRO ENT.A20MN Series Current Transformer 60 A 5 VA 720V 14 mm Bore
- RS PRO ENT.A20MN Series Current Transformer 75 A 5 VA 720V 14 mm Bore
- RS PRO ENT.A20MN Series Current Transformer 300 A 5 VA 720V 14 mm Bore












