Schneider Electric AccuSine Series Current Transformer 5 A 720V ac
- RS Stock No.:
- 357-823
- Mfr. Part No.:
- PCSPCTFCL25005R
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$5,193.55
(exc. GST)
$5,712.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,193.55 |
*price indicative
- RS Stock No.:
- 357-823
- Mfr. Part No.:
- PCSPCTFCL25005R
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Current Transformer | |
| Series | AccuSine | |
| Secondary Current | 5A | |
| Primary Current | 5A | |
| Minimum Operating Temperature | -45°C | |
| Maximum Operating Temperature | 55°C | |
| Weight | 680g | |
| Depth | 38.1mm | |
| Width | 139.7mm | |
| Standards/Approvals | CE, cURus, IEC 60044-1 | |
| Supply Voltage | 720V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Current Transformer | ||
Series AccuSine | ||
Secondary Current 5A | ||
Primary Current 5A | ||
Minimum Operating Temperature -45°C | ||
Maximum Operating Temperature 55°C | ||
Weight 680g | ||
Depth 38.1mm | ||
Width 139.7mm | ||
Standards/Approvals CE, cURus, IEC 60044-1 | ||
Supply Voltage 720V ac | ||
- COO (Country of Origin):
- US
The Schneider Electric AccuSine+ current transformer is a rectangular split core type with a rating of 2500/5. It has dimensions of 69.8 x 168.2 mm and complies with the IEC 60044-1 standard. The product is certified with CE and cURus markings. It operates in ambient temperatures ranging from -45°C to 55°C, making it suitable for a wide range of industrial and commercial applications requiring reliable current measurement and monitoring.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric AccuSine+ Series Current Transformer 1600 A 1600/5
- Schneider Electric AccuSine+ Series Current Transformer 1000 A 1000/1
- Schneider Electric AccuSine+ Series Current Transformer 1200 A 1200/5
- Schneider Electric AccuSine+ Series Current Transformer 5000 A 5000/5
- Schneider Electric AccuSine Series Current Transformer 600 A 600V 63.5 mm Bore
- Schneider Electric PowerLogic Series Current Transformer 125 A 125:5 720V ac 21 mm Bore
- Schneider Electric METSECT Series Current Transformer 5 kA 720V ac 96 mm Bore
- Schneider Electric PowerLogic Series Current Transformer 800 A 720V
