Schneider Electric AccuSine+ Series Current Transformer 1.2 kA 1200/5

Subtotal (1 unit)*

$2,474.82

(exc. GST)

$2,722.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,474.82

*price indicative

RS Stock No.:
758-758
Mfr. Part No.:
PCSPCTFCL120056
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Current Transformer

Series

AccuSine+

Secondary Current

5A

Terminal Type

Flying Lead

Primary Current

1.2kA

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

55°C

Depth

38.1mm

Weight

1.9kg

Width

152.6mm

Standards/Approvals

IEC 60044-1

Mount Type

Clamp

Maximum Operating Frequency

400Hz

Turns Ratio

1200/5

Minimum Operating Frequency

50Hz

COO (Country of Origin):
US
The Schneider Electric Current transformer is a measurement accessory designed for precise current sensing in electrical applications. With a split core design, it ensures ease of installation and reliability in various environments.

Input impedance of 0.2 Ohm

Features a robust rated impulse withstand voltage of 10 kV to ensure durability

Designed for an ambient Air temperature range of -45 to 55 °C for operational reliability

Complies with IEC 60044-1 standards, ensuring trusted quality

Includes a flying lead of 3.65 m

Weight 1.9 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy