Schneider Electric AccuSine Series Current Transformer 600 A 600V 63.5mm Bore
- RS Stock No.:
- 354-386
- Mfr. Part No.:
- PCSPCT7RL6011
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$376.10
(exc. GST)
$413.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $376.10 |
*price indicative
- RS Stock No.:
- 354-386
- Mfr. Part No.:
- PCSPCT7RL6011
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Current Transformer | |
| Series | AccuSine | |
| Secondary Current | 1A | |
| Primary Current | 600A | |
| Standards/Approvals | cURus, CSA, UL 1015 | |
| Depth | 28mm | |
| Weight | 680g | |
| Bore Diameter | 63.5mm | |
| Supply Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Current Transformer | ||
Series AccuSine | ||
Secondary Current 1A | ||
Primary Current 600A | ||
Standards/Approvals cURus, CSA, UL 1015 | ||
Depth 28mm | ||
Weight 680g | ||
Bore Diameter 63.5mm | ||
Supply Voltage 600V | ||
- COO (Country of Origin):
- US
The Schneider Electric Current transformer 600/1 with a round solid core, diameter of 63.5mm. Offers measurement accuracy of 1% and falls under accuracy class 1 for precise readings.
Toxic heavy metal free
EU RoHS Directive
Mercury free
Related links
- Schneider Electric AccuSine+ Series Current Transformer 1000 A 1000/1
- Schneider Electric AccuSine Series Current Transformer 5 A 720V ac
- Schneider Electric AccuSine+ Series Current Transformer 1600 A 1600/5
- Schneider Electric AccuSine+ Series Current Transformer 1200 A 1200/5
- Schneider Electric AccuSine+ Series Current Transformer 5000 A 5000/5
- Carlo Gavazzi CTA Series Current Transformer 600 A 600V ac 24 mm Bore
- Carlo Gavazzi CTA Series Current Transformer 600 A 600V ac 36 mm Bore
- Schneider Electric PowerLogic Series Current Transformer 600 A 600:5 40 mm Bore
