Schneider Electric LVCT Series Current Transformer 100 A 333mV 10mm Bore
- RS Stock No.:
- 341-298
- Mfr. Part No.:
- LVCT00102S
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$480.11
(exc. GST)
$528.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $480.11 |
*price indicative
- RS Stock No.:
- 341-298
- Mfr. Part No.:
- LVCT00102S
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Current Transformer | |
| Series | LVCT | |
| Secondary Current | 100A | |
| Terminal Type | Cable | |
| Primary Current | 100A | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS UE, RoHS Chine, REACH | |
| Width | 121mm | |
| Weight | 340g | |
| Depth | 30mm | |
| Length | 100mm | |
| Maximum Operating Frequency | 60Hz | |
| Supply Voltage | 333mV | |
| Minimum Operating Frequency | 50Hz | |
| Bore Diameter | 10mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Current Transformer | ||
Series LVCT | ||
Secondary Current 100A | ||
Terminal Type Cable | ||
Primary Current 100A | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS UE, RoHS Chine, REACH | ||
Width 121mm | ||
Weight 340g | ||
Depth 30mm | ||
Length 100mm | ||
Maximum Operating Frequency 60Hz | ||
Supply Voltage 333mV | ||
Minimum Operating Frequency 50Hz | ||
Bore Diameter 10mm | ||
- COO (Country of Origin):
- US
The Schneider Electric LVCT is a split-core balance current transformer designed for measurement applications. It has a rated current of 100 A and operates at a network frequency of 50/60 Hz. The transformer provides an output voltage of 0.333 V and features a 1.8-meter AWG 18 cable rated for 600 V, ensuring reliable electrical connections.
UL 61010 standardised
RoHS compliant
Related links
- Schneider Electric LVCT Series Current Transformer 50 A 0.333V 10 mm Bore
- Schneider Electric LVCT Series Current Transformer 300 A 0.333V 10 mm Bore
- Schneider Electric PowerLogic Series Current Transformer 400 A 0.333V
- Schneider Electric PowerLogic Series Current Transformer 800 A 0.333V
- Schneider Electric - Easy Series LVCT 3in1 Series Current Transformer 21 mm Bore
- Schneider Electric - Easy Series LVCT 3in1 Series Current Transformer 31 mm Bore
- Schneider Electric - Easy Series LVCT 3in1 Series Current Transformer 1250:5 54 mm Bore
- Schneider Electric PowerLogic Series Current Transformer 100 A 600V 16 mm Bore
