Schneider Electric LVCT Series Current Transformer 300 A 333mV 10mm Bore

Subtotal (1 unit)*

$503.75

(exc. GST)

$554.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$503.75

*price indicative

RS Stock No.:
341-299
Mfr. Part No.:
LVCT00302S
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Current Transformer

Series

LVCT

Secondary Current

300A

Terminal Type

Cable

Minimum Operating Temperature

-15°C

Primary Current

300A

Maximum Operating Temperature

60°C

Length

100mm

Weight

340g

Depth

30mm

Standards/Approvals

UL 61010, RoHS, EU RoHS, REACH

Width

121mm

Maximum Operating Frequency

60Hz

Minimum Operating Frequency

50Hz

Supply Voltage

333mV

Bore Diameter

10mm

COO (Country of Origin):
US
The Schneider Electric LVCT is a split-core balance current transformer designed for measurement applications, with a rated current of 300 A and an output voltage of 0.333 V. It operates at a network frequency of 50/60 Hz and features a 1.8-meter AWG 18 cable rated for 600 V, ensuring secure and efficient electrical connections.

UL 61010 standardised

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy