Phoenix Contact PACT MCR-V2 Series Current Transformer 200 A 5 W 33mm Bore
- RS Stock No.:
- 131-285
- Mfr. Part No.:
- 2905879
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$110.80
(exc. GST)
$121.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $110.80 |
*price indicative
- RS Stock No.:
- 131-285
- Mfr. Part No.:
- 2905879
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Current Transformer | |
| Series | PACT MCR-V2 | |
| Power Rating | 5W | |
| Secondary Current | 1A | |
| Minimum Operating Temperature | -25°C | |
| Primary Current | 200A | |
| Maximum Operating Temperature | 40°C | |
| Length | 92mm | |
| Depth | 70mm | |
| Weight | 250g | |
| Standards/Approvals | CE, CHINA RoHS, cULus, UKCA, EAC, EN61869, EU RoHS, UL | |
| Width | 31mm | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | DIN Rail, Wall | |
| Bore Diameter | 33mm | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Current Transformer | ||
Series PACT MCR-V2 | ||
Power Rating 5W | ||
Secondary Current 1A | ||
Minimum Operating Temperature -25°C | ||
Primary Current 200A | ||
Maximum Operating Temperature 40°C | ||
Length 92mm | ||
Depth 70mm | ||
Weight 250g | ||
Standards/Approvals CE, CHINA RoHS, cULus, UKCA, EAC, EN61869, EU RoHS, UL | ||
Width 31mm | ||
Maximum Operating Frequency 60Hz | ||
Mount Type DIN Rail, Wall | ||
Bore Diameter 33mm | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Current Transformer designed for efficient power monitoring. With a rated primary current of 200 A AC and secondary current of 1 A AC, this window type transformer offers high accuracy with an accuracy class of 1. It has a rated power of 5 VA and is suitable for a wide range of applications. The transformer is equipped with a screw connection for easy installation. This current transformer is a reliable choice for power monitoring needs.
Screw connection for easy installation
Flexible conductor cross section of 2x 10 mm²
CE and UKCA compliant for reliable performance
Compact dimensions and durable housing
Related links
- Phoenix Contact PACT MCR-V2 Series Current Transformer 200 A 5 VA 33 mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 300 A 7.5 VA 33 mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 400 A 5 VA 33 mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 500 A 10 VA 33 mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 750 A 10 VA 33 mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 200 A 5 VA 28 mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 200 A 7.5 VA 28 mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 200 A 2.5 VA 52 mm Bore
