Phoenix Contact PACT MCR-V2 Series Current Transformer 400 A 5 VA 33mm Bore
- RS Stock No.:
- 129-955
- Mfr. Part No.:
- 2905883
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$110.80
(exc. GST)
$121.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $110.80 |
*price indicative
- RS Stock No.:
- 129-955
- Mfr. Part No.:
- 2905883
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Current Transformer | |
| Series | PACT MCR-V2 | |
| Power Rating | 5VA | |
| Secondary Current | 1A | |
| Minimum Operating Temperature | -25°C | |
| Primary Current | 400A | |
| Maximum Operating Temperature | 40°C | |
| Weight | 334.8g | |
| Depth | 70mm | |
| Length | 92mm | |
| Width | 31mm | |
| Standards/Approvals | cULus, UL, UKCA, EU RoHS, EN61869, EAC, CE, CHINA RoHS | |
| Mount Type | DIN Rail, Wall | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Bore Diameter | 33mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Current Transformer | ||
Series PACT MCR-V2 | ||
Power Rating 5VA | ||
Secondary Current 1A | ||
Minimum Operating Temperature -25°C | ||
Primary Current 400A | ||
Maximum Operating Temperature 40°C | ||
Weight 334.8g | ||
Depth 70mm | ||
Length 92mm | ||
Width 31mm | ||
Standards/Approvals cULus, UL, UKCA, EU RoHS, EN61869, EAC, CE, CHINA RoHS | ||
Mount Type DIN Rail, Wall | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
Bore Diameter 33mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Current Transformer is a reliable solution for measuring currents in various applications. With a primary current range of 0 A AC to 400 A AC, this window type transformer offers accurate readings with an accuracy class of 1. It is designed for easy installation and operation in a wide range of environments.
Easy installation with screw connections
Flexible conductor cross section
Compliance with CE UKCA and UL standards
Related links
- Phoenix Contact PACT MCR-V2 Series Current Transformer 200 A 5 VA 33 mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 300 A 7.5 VA 33 mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 500 A 10 VA 33 mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 750 A 10 VA 33 mm Bore
- Phoenix Contact PACT MCR Series Current Transformer 1 kA 10 VA 33 mm Bore
- Phoenix Contact PACT MCR Series Current Transformer 600 A 10 VA 33 mm Bore
- Phoenix Contact PACT MCR Series Current Transformer 800 A 10 VA 33 mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 200 A 5 W 33 mm Bore
