Phoenix Contact PACT RCP Series Current Transformer 8.3mm Bore

Subtotal (1 unit)*

$416.60

(exc. GST)

$458.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$416.60

*price indicative

RS Stock No.:
131-237
Mfr. Part No.:
2904892
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Current Transformer

Series

PACT RCP

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Standards/Approvals

EU RoHS, IEC 610100, IEC 610101, RoHS, UKCA, UL, UL 61010, cUL, CMIM

Weight

181.1g

Length

600mm

Maximum Operating Frequency

20000Hz

Minimum Operating Frequency

40Hz

Bore Diameter

8.3mm

COO (Country of Origin):
IT
The Phoenix Contact Rogowski coil is a versatile solution for AC current measurement in busbars and power lines. With a length of 600mm and a diameter of 190mm when installed, this coil offers precise measurements and reliable performance. Designed with double insulation and a rated insulation voltage of 1000V AC, it ensures safety and accuracy in measurement applications. The coil's output signal of 100mV at 50Hz provides consistent and dependable results. Approved by UL and compliant with UKCA and CMIM standards, this coil is a trusted choice for your current measurement needs.

Approved by UKCA and CMIM for compliance

RoHS compliant for environmentally friendly use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy