Phoenix Contact PACT MCR-V1 Series Current Transformer 300 A 10 VA 20mm Bore
- RS Stock No.:
- 131-275
- Mfr. Part No.:
- 2277789
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$77.91
(exc. GST)
$85.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.91 |
*price indicative
- RS Stock No.:
- 131-275
- Mfr. Part No.:
- 2277789
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Current Transformer | |
| Series | PACT MCR-V1 | |
| Power Rating | 10VA | |
| Secondary Current | 5A | |
| Minimum Operating Temperature | -25°C | |
| Primary Current | 300A | |
| Maximum Operating Temperature | 40°C | |
| Weight | 100g | |
| Standards/Approvals | EAC, CE, CHINA RoHS, cULus, EN61869, EU RoHS, UKCA, UL | |
| Depth | 44mm | |
| Length | 68mm | |
| Width | 31mm | |
| Mount Type | DIN Rail, Wall | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Bore Diameter | 20mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Current Transformer | ||
Series PACT MCR-V1 | ||
Power Rating 10VA | ||
Secondary Current 5A | ||
Minimum Operating Temperature -25°C | ||
Primary Current 300A | ||
Maximum Operating Temperature 40°C | ||
Weight 100g | ||
Standards/Approvals EAC, CE, CHINA RoHS, cULus, EN61869, EU RoHS, UKCA, UL | ||
Depth 44mm | ||
Length 68mm | ||
Width 31mm | ||
Mount Type DIN Rail, Wall | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
Bore Diameter 20mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Current transformer is designed for new installations. It features a bus-bar design with a 300 A AC primary current and 5 A AC secondary current. Ideal for energy monitoring applications, this transformer offers reliable and precise measurements for various industrial systems and equipment.
High accuracy class 1 rating
10 VA rated power for efficient performance
Flexible screw connection for easy installation
Compact dimensions for space saving mounting
Related links
- Phoenix Contact PACT MCR-V1 Series Current Transformer 250 A 5 VA 20 mm Bore
- Phoenix Contact PACT MCR-V1 Series Current Transformer 150 A 5 VA 20 mm Bore
- Phoenix Contact PACT MCR-V1 Series Current Transformer 100 A 2.5 VA 20 mm Bore
- Phoenix Contact PACT MCR-V1 Series Current Transformer 400 A 20 mm Bore
- Phoenix Contact PACT MCR-V1 Series Current Transformer 200 A 5 W 20 mm Bore
- Phoenix Contact PACT V1 Series Current Transformer 100 A 1.5 VA 20 mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 400 A 10 VA 28 mm Bore
- Phoenix Contact PACT MCR Series Current Transformer 600 A 10 VA 33 mm Bore
