LEM LV25xx Series Current Transformer 25 mA 400V:25mA 12V, 15 V
- RS Stock No.:
- 104-839
- Mfr. Part No.:
- LV 25-400
- Brand:
- LEM
Subtotal (1 unit)*
$256.50
(exc. GST)
$282.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $256.50 |
*price indicative
- RS Stock No.:
- 104-839
- Mfr. Part No.:
- LV 25-400
- Brand:
- LEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEM | |
| Product Type | Current Transformer | |
| Series | LV25xx | |
| Primary DC Resistance | 40kΩ | |
| Secondary DC Resistance | 110Ω | |
| Secondary Current | 25mA | |
| Primary Current | 25mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Weight | 60kg | |
| Standards/Approvals | UL 508:2010, EN 50178:1997 | |
| Mount Type | Panel | |
| Turns Ratio | 400V:25mA | |
| Supply Voltage | 12V, 15V | |
| Select all | ||
|---|---|---|
Brand LEM | ||
Product Type Current Transformer | ||
Series LV25xx | ||
Primary DC Resistance 40kΩ | ||
Secondary DC Resistance 110Ω | ||
Secondary Current 25mA | ||
Primary Current 25mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Weight 60kg | ||
Standards/Approvals UL 508:2010, EN 50178:1997 | ||
Mount Type Panel | ||
Turns Ratio 400V:25mA | ||
Supply Voltage 12V, 15V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The LEM Current transformer used for the electronic measurement of currents such as DC, AC, pulsed with galvanic separation between the primary circuit and the secondary circuit. It uses Hall effect measuring principle.
Excellent accuracy
Very good linearity
Low temperature drift
High immunity to external interference
Related links
- LEM LV25xx Series Current Transformer 25 mA 12V, 15 V
- LEM LV25xx Series Current Transducer 25 mA 2500:1000 12V, 15 V
- LEM LV25xx Series Current Transducer 25 mA 1200 mA : 25 V 12V, 15 V
- LEM LV Series Current Transformer 14 A 12V, 15 V
- LEM LAH Series Current Transformer 25 A 1:1000 0.307 W 12V, 15 V
- LEM HTR 50 to 500-SB Series Current Transformer 400 A 12V, 15 V 21 mm Bore
- LEM LA 25-P Series Current Transformer 55 A 1 12V, 15 V
- LEM HY 5 .. 25-P Series Current Transformer 5 A 12V, 15 V 0.7 mm Bore
