LEM TT Series Current Transformer 100 A 16 mm Bore
- RS Stock No.:
- 198-885
- Distrelec Article No.:
- 303-96-688
- Mfr. Part No.:
- TT 100-SD
- Brand:
- LEM
Bulk discount available
Subtotal (1 unit)*
$66.37
(exc. GST)
$73.01
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 60 unit(s) shipping from 12 May 2026
- Plus 60 unit(s) shipping from 26 May 2026
- Plus 60 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $66.37 |
| 5 - 9 | $65.74 |
| 10 + | $64.88 |
*price indicative
- RS Stock No.:
- 198-885
- Distrelec Article No.:
- 303-96-688
- Mfr. Part No.:
- TT 100-SD
- Brand:
- LEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEM | |
| Product Type | Current Transformer | |
| Series | TT | |
| Primary Current | 100A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 36.5mm | |
| Weight | 100g | |
| Length | 10mm | |
| Standards/Approvals | IEC 61010-1, UL 94-V0 | |
| Mount Type | Cable | |
| Select all | ||
|---|---|---|
Brand LEM | ||
Product Type Current Transformer | ||
Series TT | ||
Primary Current 100A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Depth 36.5mm | ||
Weight 100g | ||
Length 10mm | ||
Standards/Approvals IEC 61010-1, UL 94-V0 | ||
Mount Type Cable | ||
- COO (Country of Origin):
- KR
TT series current sensors
Opening-type current sensors for electronic measurement of alternating current.
Galvanic insulation between primary and secondary circuits.
8 mm maximum conductor diameter for TT 50-SD model and 16 mm for TT100-SD model.
1 metre length pre-stripped cable.
Applications: measurement of active power and calculation of energy consumption.
Related links
- LEM TT Series Current Transformer 50:1 8mm Bore
- Carlo Gavazzi CTM Series Cable Through Current Sensor 100/33.33A 16mm Bore
- LEM AT Series Current Transformer 100:1 16mm Bore, 20 → 30 V dc
- LEM AT Series Current Transformer 100:1, 16mm Bore
- ENTES ENS.CCT Series Split Core Current Transformer 333 mV Output, 16mm Bore
- Schneider Electric PowerLogic Series Current Transformer Current Transformer 16mm Bore, 600 V
- LEM HTA Series Current Transformer 300:1 15 V
- LEM HAL Series Current Transformer 100:1 15 V
