LEM AT Series Current Transformer 100 A 20V dc, 30 V dc 16mm Bore
- RS Stock No.:
- 497-338
- Distrelec Article No.:
- 176-96-300
- Mfr. Part No.:
- AT 100 B420L
- Brand:
- LEM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$190.45
(exc. GST)
$209.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 230 unit(s) shipping from 01 December 2026
- Plus 240 unit(s) shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $190.45 |
| 5 - 9 | $188.64 |
| 10 + | $186.98 |
*price indicative
- RS Stock No.:
- 497-338
- Distrelec Article No.:
- 176-96-300
- Mfr. Part No.:
- AT 100 B420L
- Brand:
- LEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEM | |
| Product Type | Current Transformer | |
| Series | AT | |
| Secondary Current | 20mA | |
| Terminal Type | Wire | |
| Minimum Operating Temperature | -20°C | |
| Primary Current | 100A | |
| Maximum Operating Temperature | 60°C | |
| Length | 67mm | |
| Standards/Approvals | UL, EN 61010-1, CE | |
| Weight | 90g | |
| Width | 44.5mm | |
| Depth | 36.5mm | |
| Mount Type | Cable | |
| Maximum Operating Frequency | 60Hz | |
| Bore Diameter | 16mm | |
| Minimum Operating Frequency | 50Hz | |
| Supply Voltage | 20V dc, 30V dc | |
| Select all | ||
|---|---|---|
Brand LEM | ||
Product Type Current Transformer | ||
Series AT | ||
Secondary Current 20mA | ||
Terminal Type Wire | ||
Minimum Operating Temperature -20°C | ||
Primary Current 100A | ||
Maximum Operating Temperature 60°C | ||
Length 67mm | ||
Standards/Approvals UL, EN 61010-1, CE | ||
Weight 90g | ||
Width 44.5mm | ||
Depth 36.5mm | ||
Mount Type Cable | ||
Maximum Operating Frequency 60Hz | ||
Bore Diameter 16mm | ||
Minimum Operating Frequency 50Hz | ||
Supply Voltage 20V dc, 30V dc | ||
- COO (Country of Origin):
- KR
AT Series Current Sensors
Current sensors for electronic measurement of alternating currents with galvanic insulation between the primary and secondary circuits.
Output 0 → 5 V; 0 → 10 V or output 4 → 20 mA, RMS value.
Accept cables of up to 16 mm.
Approvals
EN 61010-1
Standards
EN 61010-1
Related links
- LEM AT-B420L Series Current Transformer 5 A 20V dc, 30 V dc 16 mm Bore
- LEM AT-B420L Series Current Transformer 20 A 20V dc, 30 V dc 16 mm Bore
- LEM AT-B420L Series Current Transformer 10 A 20V dc, 30 V dc 16 mm Bore
- LEM AT-B420L Series Current Transformer 50 A 20V dc, 30 V dc 16 mm Bore
- LEM AT Series Current Transformer 10 A 16 mm Bore
- LEM AT Series Current Transformer 150 A 16 mm Bore
- LEM AT Series Current Transformer 50 A 16 mm Bore
- LEM AP-B420L Series Current Transformer 100 A 12V dc, 24 V dc 18 mm Bore
