MPS MCS1806GS-3-05-P, Hall Effect Sensor IC 8-Pin, SOIC-8

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 2 units)*

$15.07

(exc. GST)

$16.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 494 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
2 - 18$7.535$15.07
20 - 198$6.775$13.55
200 +$6.265$12.53

*price indicative

RS Stock No.:
337-060
Mfr. Part No.:
MCS1806GS-3-05-P
Brand:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Product Type

Hall Effect Sensor IC

Offset Voltage

±5 mV

Package Type

SOIC-8

Pin Count

8

Mount Type

Surface

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN
The MPS International Ltd Linear Hall effect current sensor for AC or DC current sensing. The Hall array is differential, which cancels out any stray magnetic field. A primary conductor with a low resistance allows the current to flow close to the IC, which contains high accuracy Hall effect sensors. This current generates a magnetic field that is sensed at two different points by the integrated Hall effect transducers. The magnetic field difference between these two points is then converted into a voltage that is proportional to the applied current. A spinning current technique is used for a low, stable offset.

Adjustable bandwidth up to 100kHz

Ratiometric output from supply voltage

Output proportional to the AC or DC currents

Factory trimmed for accuracy

No magnetic hysteresis

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy