MPS MCS1800GS-12-P, Hall Effect Sensor IC 8-Pin, SOIC-8
- RS Stock No.:
- 337-953
- Mfr. Part No.:
- MCS1800GS-12-P
- Brand:
- MPS
This image is representative of the product range
Subtotal (1 reel of 500 units)*
$2,602.50
(exc. GST)
$2,863.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | $5.205 | $2,602.50 |
*price indicative
- RS Stock No.:
- 337-953
- Mfr. Part No.:
- MCS1800GS-12-P
- Brand:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Offset Voltage | ±10 mV | |
| Product Type | Hall Effect Sensor IC | |
| Bandwidth | 100kHz | |
| Package Type | SOIC-8 | |
| Current Rating | 12.5A | |
| Pin Count | 8 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 100mV | |
| Maximum Supply Voltage | 6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 6.2mm | |
| Height | 1.75mm | |
| Series | MCS1800 | |
| Width | 4.8mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Offset Voltage ±10 mV | ||
Product Type Hall Effect Sensor IC | ||
Bandwidth 100kHz | ||
Package Type SOIC-8 | ||
Current Rating 12.5A | ||
Pin Count 8 | ||
Mount Type Surface | ||
Minimum Supply Voltage 100mV | ||
Maximum Supply Voltage 6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 6.2mm | ||
Height 1.75mm | ||
Series MCS1800 | ||
Width 4.8mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Linear Hall effect current sensor for AC or DC current sensing. The Hall array is differential, which cancels out any stray magnetic field. A primary conductor with a low resistance allows current to flow close to the IC, which contains high accuracy Hall effect sensors. This current generates a magnetic field that is sensed at two different points by the integrated Hall effect transducers. The magnetic field difference between these two points is then converted into a voltage that is proportional to the applied current.
4μs output rising time
Ratiometric output from supply voltage
Output proportional to AC or DC currents
Factory trimmed for accuracy
No magnetic hysteresis
