Epson 18 MHz Crystal Unit ±10 ppm FA-20H 4-Pin 550 μm 2.5 mm 2mm
- RS Stock No.:
- 904-7452
- Mfr. Part No.:
- Q24FA20H0000112
- Brand:
- Epson
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 904-7452
- Mfr. Part No.:
- Q24FA20H0000112
- Brand:
- Epson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Standard Frequency | 18MHz | |
| Product Type | Crystal Unit | |
| Mount Type | Surface | |
| Load Capacitance | 10pF | |
| Package Type | FA-20H | |
| Pin Count | 4 | |
| Length | 2.5mm | |
| Width | 2mm | |
| Height | 550μm | |
| Frequency Tolerance | ±10 ppm | |
| Minimum Operating Temperature | -40°C | |
| Series Resistance | 80Ω | |
| Maximum Operating Temperature | 85°C | |
| Series | FA-20H | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Standard Frequency 18MHz | ||
Product Type Crystal Unit | ||
Mount Type Surface | ||
Load Capacitance 10pF | ||
Package Type FA-20H | ||
Pin Count 4 | ||
Length 2.5mm | ||
Width 2mm | ||
Height 550μm | ||
Frequency Tolerance ±10 ppm | ||
Minimum Operating Temperature -40°C | ||
Series Resistance 80Ω | ||
Maximum Operating Temperature 85°C | ||
Series FA-20H | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
EPSON FA-20H Miniature SMD Crystal
The FA-20H Series is a low profile, ultra miniature surface mount crystal from EPSON. Applications in Mobile phones, Bluetooth, W-LAN, ISM band radio and Clock for MPU.
Features & Benefits:
Nominal frequency range: 12 MHz to 48 MHz
External dimensions: 2.5 x 2.0 x 0.55 mm
Overtone order: Fundamental
Crystals 2.5x2mm Ceramic case
- RS Stock No. 1732320
- Mfr. Part No. Q24FA20H0005912
Each (On a Reel of 250)
$2.903
- RS Stock No. 9047459
- Mfr. Part No. Q24FA20H0005912
Each (In a Bag of 2)
$3.615
- RS Stock No. 9047459P
- Mfr. Part No. Q24FA20H0005912
Each (Supplied on a Reel)
$3.615
- RS Stock No. 9047531
- Mfr. Part No. X1E000021013112
Each (In a Bag of 5)
$4.04
Related links
- Epson 18 MHz Crystal Unit ±10 ppm FA-20H 4-Pin 0.55 mm 2.5 mm 2mm
- Epson 16 MHz Crystal Unit ±10 ppm FA-20H 4-Pin 0.55 mm 2.5 mm 2mm
- Epson 32 MHz Crystal Unit ±10 ppm FA-20H 4-Pin 0.55 mm 2.5 mm 2mm
- Epson 26MHz Crystal Unit ±10ppm FA-20H 4-Pin 2.5 x 2 x 0.55mm
- ECS Inc International 25 MHz Crystal Oscillator ±10 ppm Ceramic package 4-Pin 0.55 mm 2.5 mm 2mm
- Epson 16 MHz Crystal ±10 to ±30 ppm Surface Mount 4-Pin 0.55 mm 2.5 mm 2mm
- ECS Inc International 12 MHz Crystal Oscillator ±10 ppm ECX-2236B 4-Pin 0.55 mm 2.5 mm 2mm
- Epson 32 MHz Crystal Unit ±10 ppm FA-128 4-Pin 0.5 mm 2 mm 1.6mm










