QT Quarztechnik 48 MHz Crystal ±10 ppm Surface Mount 4-Pin 1 mm 5.2 mm 3.4mm
- RS Stock No.:
- 815-0330
- Mfr. Part No.:
- QTC5A48.0000FDT1I20R
- Brand:
- QT Quarztechnik
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $1.40
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$11.05
(exc. GST)
$12.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 50 unit(s), ready to ship from another location
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 45 | $2.21 | $11.05 | - |
| 50 - 245 | $2.182 | $10.91 | $1.40 |
| 250 - 495 | $2.086 | $10.43 | $31.00 |
| 500 + | $2.00 | $10.00 | $105.00 |
*price indicative
- RS Stock No.:
- 815-0330
- Mfr. Part No.:
- QTC5A48.0000FDT1I20R
- Brand:
- QT Quarztechnik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | QT Quarztechnik | |
| Standard Frequency | 48MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 18pF | |
| Package Type | Surface Mount | |
| Pin Count | 4 | |
| Length | 5.2mm | |
| Width | 3.4mm | |
| Height | 1mm | |
| Frequency Tolerance | ±10 ppm | |
| Frequency Stability | ±20 ppm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 100Ω | |
| Standards/Approvals | RoHS | |
| Series | QTC5A | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand QT Quarztechnik | ||
Standard Frequency 48MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 18pF | ||
Package Type Surface Mount | ||
Pin Count 4 | ||
Length 5.2mm | ||
Width 3.4mm | ||
Height 1mm | ||
Frequency Tolerance ±10 ppm | ||
Frequency Stability ±20 ppm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 100Ω | ||
Standards/Approvals RoHS | ||
Series QTC5A | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- CN
QTC5A
Crystals 5x3.2mm Ceramic case
Related links
- QT Quarztechnik 8 MHz Crystal ±10 ppm Surface Mount 4-Pin 1 mm 5.2 mm 3.4mm
- QT Quarztechnik 25 MHz Crystal ±10 ppm Surface Mount 2-Pin 1.2 mm 6.2 mm 3.7mm
- QT Quarztechnik 24 MHz Crystal ±10 ppm Surface Mount 2-Pin 1.2 mm 6.2 mm 3.7mm
- QT Quarztechnik 16 MHz Crystal ±10 ppm Surface Mount 2-Pin 1.2 mm 6.2 mm 3.7mm
- QANTEK 12 MHz Crystal ±10 ppm Surface Mount 4-Pin 1 mm 5 mm 3.2mm
- QANTEK 7.3728 MHz Crystal ±10 ppm Surface Mount 4-Pin 1 mm 7 mm 5mm
- QANTEK 27 MHz Crystal ±10 ppm Surface Mount 4-Pin 1 mm 7 mm 5mm
- QANTEK 25 MHz Crystal ±10 ppm Surface Mount 4-Pin 1 mm 7 mm 5mm
