QT Quarztechnik 25 MHz Crystal ±10 ppm Surface Mount 2-Pin 1.2 mm 6.2 mm 3.7mm
- RS Stock No.:
- 815-0285
- Mfr. Part No.:
- QTC6B25.0000FDT1I20R
- Brand:
- QT Quarztechnik
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 815-0285
- Mfr. Part No.:
- QTC6B25.0000FDT1I20R
- Brand:
- QT Quarztechnik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | QT Quarztechnik | |
| Product Type | Crystal | |
| Standard Frequency | 25MHz | |
| Mount Type | Surface | |
| Load Capacitance | 18pF | |
| Package Type | Surface Mount | |
| Pin Count | 2 | |
| Length | 6.2mm | |
| Width | 3.7mm | |
| Height | 1.2mm | |
| Frequency Tolerance | ±10 ppm | |
| Minimum Operating Temperature | -40°C | |
| Frequency Stability | ±20 ppm | |
| Series Resistance | 40Ω | |
| Maximum Operating Temperature | 85°C | |
| Series | QTC6B | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand QT Quarztechnik | ||
Product Type Crystal | ||
Standard Frequency 25MHz | ||
Mount Type Surface | ||
Load Capacitance 18pF | ||
Package Type Surface Mount | ||
Pin Count 2 | ||
Length 6.2mm | ||
Width 3.7mm | ||
Height 1.2mm | ||
Frequency Tolerance ±10 ppm | ||
Minimum Operating Temperature -40°C | ||
Frequency Stability ±20 ppm | ||
Series Resistance 40Ω | ||
Maximum Operating Temperature 85°C | ||
Series QTC6B | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- CN
QTC6B Series SMD Quartz Crystal Unit
The QTC6B Series 2-Pad SMD Quartz Crystal Unit is suitable for high density applications. Other applications include modem, communication and test equipment. PMCIA, wireless and automotive.
Features and Benefits:
Low in height, suitable for thin equipment
Ceramic package and metal lid assure high reliability
Tight tolerance and stability available
Crystals 6x3.6mm Ceramic case
Related links
- QT Quarztechnik 25 MHz Crystal ±10 ppm Surface Mount 2-Pin 1.2 mm 6.2 mm 3.7mm
- QT Quarztechnik 24 MHz Crystal ±10 ppm Surface Mount 2-Pin 1.2 mm 6.2 mm 3.7mm
- QT Quarztechnik 16 MHz Crystal ±10 ppm Surface Mount 2-Pin 1.2 mm 6.2 mm 3.7mm
- QT Quarztechnik 48 MHz Crystal ±10 ppm Surface Mount 4-Pin 1 mm 5.2 mm 3.4mm
- QT Quarztechnik 8 MHz Crystal ±10 ppm Surface Mount 4-Pin 1 mm 5.2 mm 3.4mm
- TXC 25 MHz Crystal ±30 ppm Surface Mount 2-Pin 1.2 mm 5 mm 3.2mm
- QT Quarztechnik ±25 ppm HCMOS 4-Pin Surface Mount QTX733A11.0592B15R
- Abracon 25 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 1.2 mm 5 mm 3.2mm
