QANTEK 20 MHz Crystal ±20 ppm HC-49 2-Pin 4.4 mm 11.4 mm 4.8mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

$4.86

(exc. GST)

$5.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 260 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
10 - 240$0.486$4.86
250 - 490$0.483$4.83
500 +$0.474$4.74

*price indicative

Packaging Options:
RS Stock No.:
814-9541
Mfr. Part No.:
QCS20.0000F18B23R
Brand:
QANTEK
Find similar products by selecting one or more attributes.
Select all

Brand

QANTEK

Product Type

Crystal

Standard Frequency

20MHz

Mount Type

Surface

Load Capacitance

18pF

Packaging

Tape & Reel

Package Type

HC-49

Pin Count

2

Length

11.4mm

Width

4.8mm

Height

4.4mm

Frequency Tolerance

±20 ppm

Frequency Stability

±30 ppm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series Resistance

40Ω

Standards/Approvals

RoHS

Series

QCS

Automotive Standard

No

COO (Country of Origin):
CN

QCS


Crystals SMT Metal case


  • RS Stock No. 8149541P
  • Mfr. Part No. QCS20.0000F18B23R
Each (Supplied on a Reel)
$0.486
  • RS Stock No. 8149471
  • Mfr. Part No. QCS3.68640F18B23R
Each (In a Bag of 10)
$0.508
  • RS Stock No. 1734326
  • Mfr. Part No. QCS25.0000F18B23R
Each (On a Reel of 1000)
$0.445
  • RS Stock No. 8149563
  • Mfr. Part No. QCS32.0000F18B23R
Each (In a Bag of 10)
$0.486

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy