QANTEK 24 MHz Crystal ±20 ppm HC-49 2-Pin 4.4 mm 11.4 mm 4.8mm

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$445.00

(exc. GST)

$490.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 1000$0.445$445.00-
2000 - 9000$0.434$434.002%
10000 +$0.391$391.0012%

*price indicative

RS Stock No.:
173-4325
Mfr. Part No.:
QCS24.0000F18B23R
Brand:
QANTEK
Find similar products by selecting one or more attributes.
Select all

Brand

QANTEK

Standard Frequency

24MHz

Product Type

Crystal

Mount Type

Surface

Load Capacitance

18pF

Package Type

HC-49

Packaging

Tape & Reel

Pin Count

2

Length

11.4mm

Width

4.8mm

Height

4.4mm

Frequency Tolerance

±20 ppm

Frequency Stability

±30 ppm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series Resistance

40Ω

Series

QCS

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
CN

QCS


Crystals SMT Metal case


  • RS Stock No. 8149548
  • Mfr. Part No. QCS24.0000F18B23R
Each (In a Bag of 10)
$0.521
  • RS Stock No. 8149548P
  • Mfr. Part No. QCS24.0000F18B23R
Each (Supplied on a Reel)
$0.521
  • RS Stock No. 8149541
  • Mfr. Part No. QCS20.0000F18B23R
Each (In a Bag of 10)
$0.486
  • RS Stock No. 8149471
  • Mfr. Part No. QCS3.68640F18B23R
Each (In a Bag of 10)
$0.508

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy