Euroquartz 32.77 kHz Crystal ±20 ppm 2-Pin 750 μm 4.1 mm 1.5mm

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
727-6282
Mfr. Part No.:
EQ162-32.768-12.5
Brand:
Euroquartz
Find similar products by selecting one or more attributes.
Select all

Brand

Euroquartz

Standard Frequency

32.77kHz

Product Type

Crystal

Mount Type

Surface

Load Capacitance

12.5pF

Packaging

Tape & Reel

Pin Count

2

Length

4.1mm

Width

1.5mm

Height

750μm

Frequency Tolerance

±20 ppm

Minimum Operating Temperature

-40°C

Series Resistance

80kΩ

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
JP

EQ162


Watch Crystals 32.768kHz


Each (In a Bag of 5)
$3.344
Each (In a Bag of 5)
$1.972
  • RS Stock No. 6727629
  • Mfr. Part No. CC5V-T1A 32.768kHz 12.5pF +-20ppm
Each (In a Pack of 5)
$2.412
  • RS Stock No. 6939077
  • Mfr. Part No. 16.000MHz MJ2/30/30/-40+85/12pF
Each
$3.09

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy