TXC 12MHz Crystal ±30ppm SMD 4-Pin 3.2 x 2.5 x 0.7mm
- RS Stock No.:
- 753-7114
- Mfr. Part No.:
- 7M-12.000MAHE-T
- Brand:
- TXC
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 753-7114
- Mfr. Part No.:
- 7M-12.000MAHE-T
- Brand:
- TXC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TXC | |
| Standard Frequency | 12MHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 12pF | |
| Package Type | SMD | |
| Pin Count | 4 | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Height | 0.7mm | |
| Dimensions | 3.2 x 2.5 x 0.7mm | |
| Frequency Tolerance | ±30ppm | |
| Frequency Stability | ±30ppm | |
| Series Resistance | 100Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TXC | ||
Standard Frequency 12MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 12pF | ||
Package Type SMD | ||
Pin Count 4 | ||
Length 3.2mm | ||
Width 2.5mm | ||
Height 0.7mm | ||
Dimensions 3.2 x 2.5 x 0.7mm | ||
Frequency Tolerance ±30ppm | ||
Frequency Stability ±30ppm | ||
Series Resistance 100Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TXC 20MHz Crystal ±30ppm SMD 4-Pin 3.2 x 2.5 x 0.7mm
- TXC 18.432MHz Crystal ±30ppm SMD 4-Pin 3.2 x 2.5 x 0.7mm
- MERCURY 24MHz Crystal ±30ppm SMD 4-Pin 3.2 x 2.5 x 0.7mm
- Interquip 12MHz Crystal ±30ppm SMD 4-Pin 3.2 x 2.5 x 1.1mm
- MtronPTI 14.7456MHz Crystal Unit ±30ppm SMD 4-Pin 3.2 x 2.5 x 0.8mm
- MtronPTI 26MHz Crystal Unit ±30ppm SMD 4-Pin 3.2 x 2.5 x 0.8mm
- TXC 14.7456MHz Crystal ±30ppm SMD 2-Pin 5 x 3.2 x 1.2mm
- Epson 19.6608MHz Crystal ±50ppm SMD 4-Pin 3.2 x 2.5 x 0.7mm
