MtronPTI 14.7456MHz Crystal Unit ±30ppm SMD 4-Pin 3.2 x 2.5 x 0.8mm
- RS Stock No.:
- 811-7816
- Mfr. Part No.:
- M1253-2JJ08-14.7456MHZ
- Brand:
- MtronPTI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 811-7816
- Mfr. Part No.:
- M1253-2JJ08-14.7456MHZ
- Brand:
- MtronPTI
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MtronPTI | |
| Standard Frequency | 14.7456MHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 8pF | |
| Package Type | SMD | |
| Pin Count | 4 | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Height | 0.8mm | |
| Dimensions | 3.2 x 2.5 x 0.8mm | |
| Frequency Tolerance | ±30ppm | |
| Frequency Stability | ±30ppm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand MtronPTI | ||
Standard Frequency 14.7456MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 8pF | ||
Package Type SMD | ||
Pin Count 4 | ||
Length 3.2mm | ||
Width 2.5mm | ||
Height 0.8mm | ||
Dimensions 3.2 x 2.5 x 0.8mm | ||
Frequency Tolerance ±30ppm | ||
Frequency Stability ±30ppm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Related links
- MtronPTI 26MHz Crystal Unit ±30ppm SMD 4-Pin 3.2 x 2.5 x 0.8mm
- MtronPTI 24.576MHz Crystal Unit ±30ppm SMD 4-Pin 3.2 x 2.5 x 0.8mm
- MtronPTI 25MHz Crystal Unit ±30ppm SMD 4-Pin 3.2 x 2.5 x 0.8mm
- Interquip 16.384MHz Crystal Unit ±30ppm SMD 4-Pin 5 x 3.2 x 0.8mm
- Interquip 9.8304MHz Crystal Unit ±30ppm SMD 4-Pin 5 x 3.2 x 0.8mm
- Interquip 16.384MHz Crystal Unit ±30ppm SMD 2-Pin 5 x 3.2 x 0.8mm
- Interquip 24.576MHz Crystal Unit ±30ppm SMD 2-Pin 5 x 3.2 x 0.8mm
- TXC 20MHz Crystal ±30ppm SMD 4-Pin 3.2 x 2.5 x 0.7mm
