Euroquartz 16 MHz Crystal ±30 ppm Surface Mount 4-Pin 1.2 mm 7 mm 5mm

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
173-5760
Mfr. Part No.:
16.000MHZ MQ/30/30/-40+85/12PF
Brand:
Euroquartz
Find similar products by selecting one or more attributes.
Select all

Brand

Euroquartz

Product Type

Crystal

Standard Frequency

16MHz

Mount Type

Surface

Load Capacitance

12pF

Package Type

Surface Mount

Packaging

Tape & Reel

Pin Count

4

Length

7mm

Width

5mm

Height

1.2mm

Frequency Tolerance

±30 ppm

Frequency Stability

±30 ppm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series Resistance

40Ω

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
TW

MQ - Euroquartz


Crystals 7x5mm Ceramic case


  • RS Stock No. 6938920P
  • Mfr. Part No. 10.000MHz MQ/30/30/-40+85/12pF
Each (Supplied on a Reel)
$3.25
  • RS Stock No. 1735756
  • Mfr. Part No. 7.3728MHZ MQ/30/30/-40+85/12PF
Each (On a Reel of 1000)
$2.903
  • RS Stock No. 6938914
  • Mfr. Part No. 7.3728MHz MQ/30/30/-40+85/12pF
Each
$1.98
  • RS Stock No. 6938923P
  • Mfr. Part No. 8.000MHz MQ/30/30/-40+85/12pF
Each (Supplied on a Reel)
$2.41

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy