Euroquartz 7.3728 MHz Crystal ±30 ppm Surface Mount 2-Pin 4.2 mm 12.4 mm 4.5mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$1.03

(exc. GST)

$1.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 976 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 249$1.03
250 - 499$1.02
500 +$1.00

*price indicative

Packaging Options:
RS Stock No.:
693-8866
Mfr. Part No.:
7.3728MHz 49USMX/30/50/-40+85/18pF/ATF
Brand:
Euroquartz
Find similar products by selecting one or more attributes.
Select all

Brand

Euroquartz

Standard Frequency

7.3728MHz

Product Type

Crystal

Mount Type

Surface

Load Capacitance

18pF

Packaging

Tape & Reel

Package Type

Surface Mount

Pin Count

2

Length

12.4mm

Width

4.5mm

Height

4.2mm

Frequency Tolerance

±30 ppm

Minimum Operating Temperature

-40°C

Frequency Stability

±50 ppm

Series Resistance

80Ω

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
CN

HC49USMX


Crystals SMT Metal case


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy