MERCURY 25 MHz Crystal ±30 ppm HC-49 2-Pin 4 mm 11.2 mm 4.5mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$5.43

(exc. GST)

$5.98

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 65 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 245$1.086$5.43
250 - 495$1.078$5.39
500 +$1.05$5.25

*price indicative

Packaging Options:
RS Stock No.:
672-0387
Mfr. Part No.:
M49-25.000-18-30/50/4085
Brand:
MERCURY
Find similar products by selecting one or more attributes.
Select all

Brand

MERCURY

Standard Frequency

25MHz

Product Type

Crystal

Mount Type

Surface

Load Capacitance

18pF

Packaging

Tape & Reel

Package Type

HC-49

Pin Count

2

Length

11.2mm

Width

4.5mm

Height

4mm

Frequency Tolerance

±30 ppm

Minimum Operating Temperature

-40°C

Frequency Stability

±50 ppm

Series Resistance

40Ω

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

M-49

Automotive Standard

No

M49


Crystals SMT Metal case


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy