MERCURY 16 MHz Crystal ±30 ppm HC-49 2-Pin 4 mm 11.2 mm 4.5mm
- RS Stock No.:
- 177-5229
- Mfr. Part No.:
- M49-16.000-18-30/50/4085
- Brand:
- MERCURY
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 177-5229
- Mfr. Part No.:
- M49-16.000-18-30/50/4085
- Brand:
- MERCURY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MERCURY | |
| Standard Frequency | 16 MHz | |
| Product Type | Crystal | |
| Frequency Tolerance | ±30 ppm | |
| Package Type | HC-49 | |
| Pin Count | 2 | |
| Height | 4 mm | |
| Length | 11.2 mm | |
| Width | 4.5 mm | |
| Automotive Standard | No | |
| Frequency Stability | ±50 ppm | |
| Load Capacitance | 18 pF | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Series | M-49 | |
| Series Resistance | 40 Ω | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MERCURY | ||
Standard Frequency 16 MHz | ||
Product Type Crystal | ||
Frequency Tolerance ±30 ppm | ||
Package Type HC-49 | ||
Pin Count 2 | ||
Height 4 mm | ||
Length 11.2 mm | ||
Width 4.5 mm | ||
Automotive Standard No | ||
Frequency Stability ±50 ppm | ||
Load Capacitance 18 pF | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Series M-49 | ||
Series Resistance 40 Ω | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
M49
Crystals SMT Metal case
Related links
- MERCURY 16 MHz Crystal ±30 ppm HC-49 2-Pin 4 mm 11.2 mm 4.5mm
- MERCURY 24 MHz Crystal ±30 ppm HC-49 2-Pin 4 mm 11.2 mm 4.5mm
- MERCURY 4.9152 MHz Crystal ±30 ppm HC-49 2-Pin 4 mm 11.2 mm 4.5mm
- MERCURY 12 MHz Crystal ±30 ppm HC-49 2-Pin 4 mm 11.2 mm 4.5mm
- MERCURY 6 MHz Crystal ±30 ppm HC-49 2-Pin 4 mm 11.2 mm 4.5mm
- MERCURY 8 MHz Crystal ±30 ppm HC-49 2-Pin 4 mm 11.2 mm 4.5mm
- MERCURY 7.3728 MHz Crystal ±30 ppm HC-49 2-Pin 4 mm 11.2 mm 4.5mm
- MERCURY 3.6864 MHz Crystal ±30 ppm HC-49 2-Pin 4 mm 11.2 mm 4.5mm
