MERCURY 24 MHz Crystal ±30 ppm HC-49 2-Pin 4 mm 11.2 mm 4.5mm
- RS Stock No.:
- 672-0375
- Mfr. Part No.:
- M49-24.000-18-30/50/4085
- Brand:
- MERCURY
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$5.20
(exc. GST)
$5.70
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 245 | $1.04 | $5.20 |
| 250 - 495 | $1.024 | $5.12 |
| 500 + | $1.012 | $5.06 |
*price indicative
- RS Stock No.:
- 672-0375
- Mfr. Part No.:
- M49-24.000-18-30/50/4085
- Brand:
- MERCURY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MERCURY | |
| Product Type | Crystal | |
| Standard Frequency | 24MHz | |
| Mount Type | Surface | |
| Load Capacitance | 18pF | |
| Package Type | HC-49 | |
| Packaging | Tape & Reel | |
| Pin Count | 2 | |
| Length | 11.2mm | |
| Width | 4.5mm | |
| Height | 4mm | |
| Frequency Tolerance | ±30 ppm | |
| Minimum Operating Temperature | -40°C | |
| Frequency Stability | ±50 ppm | |
| Series Resistance | 40Ω | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | M-49 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand MERCURY | ||
Product Type Crystal | ||
Standard Frequency 24MHz | ||
Mount Type Surface | ||
Load Capacitance 18pF | ||
Package Type HC-49 | ||
Packaging Tape & Reel | ||
Pin Count 2 | ||
Length 11.2mm | ||
Width 4.5mm | ||
Height 4mm | ||
Frequency Tolerance ±30 ppm | ||
Minimum Operating Temperature -40°C | ||
Frequency Stability ±50 ppm | ||
Series Resistance 40Ω | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series M-49 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
M49
Crystals SMT Metal case
Related links
- MERCURY 24 MHz Crystal ±30 ppm HC-49 2-Pin 4 mm 11.2 mm 4.5mm
- MERCURY 4.9152 MHz Crystal ±30 ppm HC-49 2-Pin 4 mm 11.2 mm 4.5mm
- MERCURY 12 MHz Crystal ±30 ppm HC-49 2-Pin 4 mm 11.2 mm 4.5mm
- MERCURY 6 MHz Crystal ±30 ppm HC-49 2-Pin 4 mm 11.2 mm 4.5mm
- MERCURY 8 MHz Crystal ±30 ppm HC-49 2-Pin 4 mm 11.2 mm 4.5mm
- MERCURY 16 MHz Crystal ±30 ppm HC-49 2-Pin 4 mm 11.2 mm 4.5mm
- MERCURY 7.3728 MHz Crystal ±30 ppm HC-49 2-Pin 4 mm 11.2 mm 4.5mm
- MERCURY 3.6864 MHz Crystal ±30 ppm HC-49 2-Pin 4 mm 11.2 mm 4.5mm
