AKER 16 MHz Crystal ±30 ppm SMD 4-Pin 600 μm 2.5 mm 2mm
- RS Stock No.:
- 671-9549
- Mfr. Part No.:
- C2E-16.000-12-3030-X
- Brand:
- AKER
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 671-9549
- Mfr. Part No.:
- C2E-16.000-12-3030-X
- Brand:
- AKER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AKER | |
| Standard Frequency | 16 MHz | |
| Product Type | Crystal | |
| Frequency Tolerance | ±30 ppm | |
| Package Type | SMD | |
| Pin Count | 4 | |
| Height | 600 μm | |
| Length | 2.5 mm | |
| Width | 2 mm | |
| Frequency Stability | ±30 ppm | |
| Load Capacitance | 12 pF | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Series Resistance | 100 Ω | |
| Select all | ||
|---|---|---|
Brand AKER | ||
Standard Frequency 16 MHz | ||
Product Type Crystal | ||
Frequency Tolerance ±30 ppm | ||
Package Type SMD | ||
Pin Count 4 | ||
Height 600 μm | ||
Length 2.5 mm | ||
Width 2 mm | ||
Frequency Stability ±30 ppm | ||
Load Capacitance 12 pF | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Series Resistance 100 Ω | ||
- COO (Country of Origin):
- TW

C2E
Crystals 2.5x2mm Ceramic case
Related links
- AKER 16 MHz Crystal ±30 ppm SMD 4-Pin 0.6 mm 2.5 mm 2mm
- AKER 25 MHz Crystal ±30 ppm Surface Mount 4-Pin 0.6 mm 2.5 mm 2mm
- AKER 16 MHz Crystal ±30 ppm Surface Mount 4-Pin 1 mm 6 mm 3.5mm
- AKER 16 MHz Crystal ±30 ppm Surface Mount 4-Pin 1 mm 5 mm 3.2mm
- AKER 16 MHz Crystal ±30 ppm Surface Mount 4-Pin 1.1 mm 7 mm 5mm
- AKER 16 MHz Crystal ±30 ppm Surface Mount 4-Pin 0.75 mm 3.2 mm 2.5mm
- AKER 25 MHz Crystal ±30 ppm SMD 4-Pin 0.75 mm 3.2 mm 2.5mm
- AKER 12 MHz Crystal ±30 ppm SMD 4-Pin 1 mm 5 mm 3.2mm
