AKER 16 MHz Crystal ±30 ppm Surface Mount 4-Pin 1 mm 6 mm 3.5mm

This image is representative of the product range

Get a bulk buy discount

Add 1250 more to save 10%

View bulk pricing options

Subtotal (1 reel of 250 units)*

$333.25

(exc. GST)

$366.50

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 500 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
Saving
250 - 1000$1.333$333.25-
1250 +$1.199$299.7510%

*price indicative

RS Stock No.:
173-4534
Mfr. Part No.:
C6S-16.000-12-3030-X
Brand:
AKER
Find similar products by selecting one or more attributes.
Select all

Brand

AKER

Product Type

Crystal

Standard Frequency

16MHz

Mount Type

Surface

Load Capacitance

12pF

Package Type

Surface Mount

Packaging

Tape & Reel

Pin Count

4

Length

6mm

Width

3.5mm

Height

1mm

Frequency Tolerance

±30 ppm

Minimum Operating Temperature

-40°C

Frequency Stability

±30 ppm

Series Resistance

60Ω

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

C6S

Automotive Standard

No

COO (Country of Origin):
TW

C6S


Crystals 6x3.6mm Ceramic case


  • RS Stock No. 6719441P
  • Mfr. Part No. C6S-16.000-12-3030-X
Each (Supplied on a Reel)
$1.732
  • RS Stock No. 6719441
  • Mfr. Part No. C6S-16.000-12-3030-X
Each (In a Pack of 5)
$1.732
  • RS Stock No. 6719460P
  • Mfr. Part No. C5S-10.000-12-3030-X
Each (Supplied on a Reel)
$1.816
  • RS Stock No. 1735783
  • Mfr. Part No. C5S-10.000-12-3030-X
Each (On a Reel of 250)
$1.397

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy