AKER 12 MHz Crystal ±30 ppm SMD 4-Pin 1 mm 5 mm 3.2mm
- RS Stock No.:
- 671-9472
- Mfr. Part No.:
- C5S-12.000-12-3030-X
- Brand:
- AKER
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 671-9472
- Mfr. Part No.:
- C5S-12.000-12-3030-X
- Brand:
- AKER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AKER | |
| Standard Frequency | 12 MHz | |
| Product Type | Crystal | |
| Frequency Tolerance | ±30 ppm | |
| Package Type | SMD | |
| Pin Count | 4 | |
| Height | 1 mm | |
| Length | 5 mm | |
| Width | 3.2 mm | |
| Frequency Stability | ±30 ppm | |
| Load Capacitance | 12 pF | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Series Resistance | 90 Ω | |
| Select all | ||
|---|---|---|
Brand AKER | ||
Standard Frequency 12 MHz | ||
Product Type Crystal | ||
Frequency Tolerance ±30 ppm | ||
Package Type SMD | ||
Pin Count 4 | ||
Height 1 mm | ||
Length 5 mm | ||
Width 3.2 mm | ||
Frequency Stability ±30 ppm | ||
Load Capacitance 12 pF | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Series Resistance 90 Ω | ||
- COO (Country of Origin):
- TW

C5S
Crystals 5x3.2mm Ceramic case
Related links
- AKER 12 MHz Crystal ±30 ppm Surface Mount 4-Pin 1.1 mm 7 mm 5mm
- AKER 12 MHz Crystal ±30 ppm Surface Mount 4-Pin 0.75 mm 3.2 mm 2.5mm
- AKER 10 MHz Crystal ±30 ppm Surface Mount 4-Pin 1 mm 5 mm 3.2mm
- AKER 16 MHz Crystal ±30 ppm Surface Mount 4-Pin 1 mm 5 mm 3.2mm
- AKER 24 MHz Crystal ±30 ppm Surface Mount 4-Pin 1 mm 5 mm 3.2mm
- AKER 25 MHz Crystal ±30 ppm Surface Mount 4-Pin 1 mm 5 mm 3.2mm
- MERCURY 12 MHz Crystal ±30 ppm SMD 4-Pin 0.9 mm 5 mm 3.2mm
- AKER 16 MHz Crystal ±30 ppm SMD 4-Pin 0.6 mm 2.5 mm 2mm
