AKER 20 MHz Crystal ±30 ppm Surface Mount 4-Pin 750 μm 3.2 mm 2.5mm
- RS Stock No.:
- 671-9536
- Mfr. Part No.:
- C3E-20.000-12-3030-X
- Brand:
- AKER
This image is representative of the product range
Get a bulk buy discount
Add 65 more to save $0.91
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$7.72
(exc. GST)
$8.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 60 | $1.544 | $7.72 | - |
| 65 - 120 | $1.53 | $7.65 | $0.91 |
| 125 + | $1.512 | $7.56 | $4.00 |
*price indicative
- RS Stock No.:
- 671-9536
- Mfr. Part No.:
- C3E-20.000-12-3030-X
- Brand:
- AKER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AKER | |
| Standard Frequency | 20MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 12pF | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Height | 750μm | |
| Frequency Tolerance | ±30 ppm | |
| Frequency Stability | ±30 ppm | |
| Minimum Operating Temperature | -40°C | |
| Series Resistance | 100Ω | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | C3E | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand AKER | ||
Standard Frequency 20MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 12pF | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 3.2mm | ||
Width 2.5mm | ||
Height 750μm | ||
Frequency Tolerance ±30 ppm | ||
Frequency Stability ±30 ppm | ||
Minimum Operating Temperature -40°C | ||
Series Resistance 100Ω | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series C3E | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
C3E Microprocessor Crystal Unit
From AKER, these SMD C3E series microprocessor crystal units are low profile and packaged in ceramic with a seam-sealed metal lid. These crystal units offer a good standard of environmental parameters in relation to shock, vibration and operating temperature range.
Crystals 3.2x2.5mm Ceramic case
- RS Stock No. 6719520
- Mfr. Part No. C3E-16.000-12-3030-X
Each (In a Pack of 5)
$1.51
- RS Stock No. 6719520P
- Mfr. Part No. C3E-16.000-12-3030-X
Each (Supplied on a Reel)
$1.51
- RS Stock No. 6719539
- Mfr. Part No. C3E-24.000-12-3030-X
Each (In a Pack of 5)
$1.462
- RS Stock No. 6719539P
- Mfr. Part No. C3E-24.000-12-3030-X
Each (Supplied on a Reel)
$1.462
Related links
- AKER 20 MHz Crystal ±30 ppm Surface Mount 4-Pin 0.75 mm 3.2 mm 2.5mm
- AKER 20 MHz Crystal ±10 ppm Surface Mount 4-Pin 0.75 mm 3.2 mm 2.5mm
- AKER 24.576 MHz Crystal ±30 ppm Surface Mount 4-Pin 0.75 mm 3.2 mm 2.5mm
- AKER 14.7456 MHz Crystal ±30 ppm Surface Mount 4-Pin 0.75 mm 3.2 mm 2.5mm
- AKER 16 MHz Crystal ±30 ppm Surface Mount 4-Pin 0.75 mm 3.2 mm 2.5mm
- AKER 18.432 MHz Crystal ±30 ppm Surface Mount 4-Pin 0.75 mm 3.2 mm 2.5mm
- AKER 25 MHz Crystal ±30 ppm SMD 4-Pin 0.75 mm 3.2 mm 2.5mm
- AKER 12 MHz Crystal ±30 ppm Surface Mount 4-Pin 0.75 mm 3.2 mm 2.5mm









