AKER 11.0592 MHz Crystal ±30 ppm Surface Mount 4-Pin 1 mm 6 mm 3.5mm

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
671-9426
Mfr. Part No.:
C6S-11.0592-12-3030-X
Brand:
AKER
Find similar products by selecting one or more attributes.
Select all

Brand

AKER

Standard Frequency

11.0592MHz

Product Type

Crystal

Mount Type

Surface

Load Capacitance

12pF

Packaging

Tape & Reel

Package Type

Surface Mount

Pin Count

4

Length

6mm

Width

3.5mm

Height

1mm

Frequency Tolerance

±30 ppm

Frequency Stability

±30 ppm

Minimum Operating Temperature

-40°C

Series Resistance

80Ω

Maximum Operating Temperature

85°C

Series

C6S

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
TW

C6S


Crystals 6x3.6mm Ceramic case


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy